Panasonic Industry DJ-H Latching Relays
Panasonic Industry DJ-H Latching Relays are available in single-coil or double-coil variants with an electronic ballast rating of 20A at 277VAC/347VAC. The operating power is 1000mW for single-coil latching relays and 2000mW for double-coil latching relays. These relays are designed for building automation, IoT switching actuators, lighting, and motor loads. Panasonic DJ-H Latching Relays feature a 50A switching current, high inrush capability, low coil power consumption, flux-resistant construction, and support for manual switching. Typical applications include lighting, shutter and sunblind control, industrial control, and power distribution units (PDUs).
Features
- High-capacity power relay
- High inrush capability with 20A at 250V capacitive load
- Supports manual operation
- 9.5mm clearance and 12.7mm creepage
- 50A (AC) switching current
- Conforms to NEMA 410 standard for 347VAC
- 12kV surge breakdown voltage
- 1000mW operating power for single-coil latching relays, 2000mW for double-coil latching relays
- Flux-resistant construction
- IEC 60669-1 compliant
- UL and cUL approved
- RoHS and REACH compliant
Applications
- Lighting controls
- Shutter and sunblind control
- Building automation
- PDUs
- Industrial control
Additional Resources
發佈日期: 2017-07-31
| 更新日期: 2026-08-14